SMC 5/2 Pneumatic Solenoid Valve – Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc
- RS Stock No.:
- 8388689
- Mfr. Prt No.:
- VF3130-5G1-02
- Brand:
- SMC

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8388689 |
| Product description | SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc |
| Manufacturer / Brand | SMC |
| Manufacturer part number | VF3130-5G1-02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
1/ 4 in VF Valves
The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.
Reduced power consumption
Built in strainer in pilot valve
Specifications
| Attribute | Value |
| Brand | SMC |
| Solenoid Power Consumption | 1.5 W |
| Function | 5/2 |
| Body Material | Die Cast Aluminium |
| Minimum Operating Temperature | -10 °C |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | VF3000 |
| Thread Size | 1/4 in |
| Solenoid Fitted | Yes |
| Connection Port Thread | Rc 1/4 |
| Mounting Style | Manifold |
| Maximum Operating Pressure | 0.7 MPa |
| Solenoid Voltage | 24 V dc |
| Thread Standard | Rc |
| Minimum Operating Pressure | 0.15 MPa |
| Actuation Type | Solenoid/Pilot/Spring |
| Number of Ports | 5/2 |