RS PRO Tachometer Best Accuracy ±0.05 % – Laser LCD 99999rpm

RS Stock No.:
1238771
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
RS stock number 1238771
Product description RS PRO Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro 5-digit Laser Tachometer

This professional laser tachometer (digital rotary measuring instrument) from RS PRO offers the latest measuring technologies in a robust and durable housing and allows for fast and accurate non-contact, optical measurements of rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it a comfortable device to use at any location. The Laser Light Tachometer is a must-have device for any operator working in close distance to high-risk machines or where the access is restricted.

Features and Benefits:

• Long detecting distance up to 2m
• Clear and easy to read LCD display with a memory function
• Direct RPM reading function
• Supplied with a selection of accessories and durable carrying case
• Calibration Certificate (supplied with a calibrated versions only)
• 3 Years warranty

Typical applications:

This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:

• The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
• Travelling speed of belts and conveyors
• Length of long products such as wire, fibre, steel, wood, etc.
• The speed of travel and length of sheet products such a films and foils

FAQs:

Is this tachometer supplied with a battery?

No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199

How does an optical sensor work?

The tachometer's optical sensor uses a beam of laser light to measure the speed of rotation of the wheel or shaft. It measures differences in frequency of the reflected light.

What do I get in a set? 

The Tachometer is supplied with:
• Carrying Case
• Reflective Tape Marks
• Manual


Specifications

Attribute Value
Brand RS PRO
Model Number p DT-2234BL W/CA-05A
Weight 250 g
Battery Type 1.5 V AA
Dimensions 72 x 37 x 190 mm
Best Accuracy ±0.05 %
Category Laser
Display Type LCD
Maximum Operating Temperature +50 °C
Maximum Speed 99999 rpm
Minimum Speed 10 rpm
Minimum Operating Temperature 0 °C
Height 190 mm
Width 37 mm
Length 72 mm
Checking stock...
VND
6,067,879.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,067,879.23
*price per unit indicative
"RS PRO Tachometer Best Accuracy ±0.05 % - Laser LCD 99999rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products