RS PRO Countersink32 mm x15.3mm1 Piece

RS Stock No.:
0423838
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
RS stock number 0423838
Product description RS PRO Countersink32 mm x15.3mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

System Power Tool Accessories

Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 32 mm
Head Diameter 15.3 mm
Drill Bit Type Countersink
Shank Diameter 7.15 mm
Number of Flutes 5
Shank Length 21.5 mm
Countersink Angle 90 °
Material HSS
Checking stock...
VND
752,809.54
Out of stock
Price Each
Unit(s)Per Unit(VND)
1752,809.54
*price per unit indicative
"RS PRO Countersink32 mm x15.3mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products