3M Scotch 5490 Brown PTFE Tape, 33m x 50mm x 0.09mm

RS Stock No.:
1391707
Mfr. Prt No.:
5490 brown 50MMX33M
Brand:
3M
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
RS stock number 1391707
Product description 3M Scotch 5490 Brown PTFE Tape, 33m x 50mm x 0.09mm
Manufacturer / Brand 3M
Manufacturer part number 5490 brown 50MMX33M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M™ PTFE Film Tape 5490 Grey

Introducing the 3M™ 5490, this PTFE tape uses a Brown extruded Polytetrafluoroethylene offering with PTFE integrated and a silicone adhesive offering high-temperature performance. This tape provides a non-stick, low friction surface for a broad range of surfaces, including metals, plastics and wood. The 3M 5490 tape provides shear strength, surface adhesion and the thicker backing helps to extend the life when subjected to abrasion and wear. The excellent abrasion resistance makes it ideal for many tough impact wear or sliding applications.


Specifications

Attribute Value
Brand 3M
Width 50 mm
Maximum Operating Temperature +260 °C
Thickness 0.09 mm
Minimum Operating Temperature -54 °C
Colour Brown
Length 33 m
Model Number Scotch 5490
Checking stock...
VND
14,042,262.22
Out of stock
Price Each
Unit(s)Per Unit(VND)
114,042,262.22
*price per unit indicative
"3M Scotch 5490 Brown PTFE Tape, 33m x 50mm x 0.09mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products