53C POTENTIOMETER PLASTIC 5K 2W

RS Stock No.:
8318712
Mfr. Prt No.:
53C15K
Brand:
Honeywell

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8318712
Product description 53C POTENTIOMETER PLASTIC 5K 2W
Manufacturer / Brand Honeywell
Manufacturer part number 53C15K
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
RS stock number 8318712
Product description 53C POTENTIOMETER PLASTIC 5K 2W
Manufacturer / Brand Honeywell
Manufacturer part number 53C15K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Honeywell

53 Series Industrial Potentiometers from Honeywell

The 53 series are economical Industrial potentiometers, rugged in design and have a 2W power rating. Suitable in applications such as telecommunications, manual controls and electric vehicles. This series of potentiometers offers low contact resistance variation and a long rotational life.

Features & Benefits:

Conductive plastic element
Solder terminals
Varied resistance values


Specifications

Attribute Value
Brand Honeywell
Potentiometer Type Rotary
Maximum Resistance 5 k?
Number of Gangs 1
Power Rating 2 W
Electrical Taper Linear
Element Material Conductive Plastic
Mounting Type Panel Mount
Termination Style Solder Lug
Shaft Length 19.1 mm
Shaft Diameter 6.35 mm
Tolerance ±10 %
Actuator Type Slotted Shaft
Series 53C
Checking stock...
VND
587,308.61
Out of stock
Price Each
Unit(s)Per Unit(VND)
1587,308.61
*price per unit indicative
"53C POTENTIOMETER PLASTIC 5K 2W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt