Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock
- RS Stock No.:
- 0486139
- Mfr. Prt No.:
- T 3363 010
- Brand:
- Amphenol Industrial

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0486139 |
| Product description | Amphenol Industrial, C 091 A 5 Pole M16 Din Socket, DIN 41524, 4A, 100 V IP40, Screw Lock |
| Manufacturer / Brand | Amphenol Industrial |
| Manufacturer part number | T 3363 010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
'DIN' Style Audio Connectors
Panel Mounting Connectors
Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
Specifications
| Attribute | Value |
| Brand | Amphenol Industrial |
| DIN Number | DIN 41524 |
| Shielded/Unshielded | Shielded |
| Connector Size | M16 |
| Termination Method | Solder |
| Series | C 091 A |
| Mating Type | Screw Lock |
| IP Rating | IP40 |
| Number of Contacts | 5 |
| Minimum Operating Temperature | -40 °C |
| Voltage Rating | 100 V |
| Maximum Operating Temperature | +100 °C |
| Contact Plating | Silver |
| Current Rating | 4 A |
| Gender | Female |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |