Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.:
0576608
Mfr. Prt No.:
IND515205-240-T/RD
Brand:
CAMDENBOSS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0576608
Product description Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand CAMDENBOSS
Manufacturer part number IND515205-240-T/RD
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
RS stock number 0576608
Product description Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
Manufacturer / Brand CAMDENBOSS
Manufacturer part number IND515205-240-T/RD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

6.4mm Mount Neon Indicators

SUPPLIED_WITH : fixing nut and washer

7mm coloured diffused polycarbonate lens
Nickel plated brass bezel
125V type suitable for 110-125V a.c.
250V types suitable for 200-250V a.c.
Opal lens illuminates orange
Average life expectancy 10000 hours when ran at 115V & 230V respectively


Specifications

Attribute Value
Brand CAMDENBOSS
Voltage Rating 240 V
Light Output Colour Red
Mounting Hole Size 6.4 mm
Lamp Type Neon
Lamp Size 7.5 mm
Termination Type Lead Wires
Bezel Style Prominent
Bezel Colour Chrome
Current Rating 800 µA
Shape Circular
Checking stock...
VND
95,199.65
Out of stock
Price Each
Unit(s)Per Unit(VND)
195,199.65
*price per unit indicative
"Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products