Starrett Tungsten Carbide Tipped 19 → 51mm Hole Saw Set

RS Stock No.:
2983222
Mfr. Prt No.:
BD265
Brand:
Starrett
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
RS stock number 2983222
Product description Starrett Tungsten Carbide Tipped 19 → 51mm Hole Saw Set
Manufacturer / Brand Starrett
Manufacturer part number BD265

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett 9 Piece Tungsten Carbide Tipped Hole-saw Kit

SUPPLIED_WITH : Handy portable case

A 9 piece tungsten carbide tipped hole-saw kit from Starrett. This holes-saw set offers a cost effective solution for cutting wood, metal, reinforced concrete and fibreglass. Designed to a high quality and produces and excellent surface finish on the entry and exit hole. Provides a smooth cut when cutting traditional lathe and plaster.

Features and Benefits

9 piece Tungsten Carbide Tipped Hole-saw Kit
Hole-saw Diameters: 19 mm, 25 mm, 32 m, 38 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
A cost effective solution for cutting nail embedded wood, any wood and metal combination, reinforced concrete and fibreglass
Leaves high-quality surface finish on entry and exit and provides a smooth cut
Tungsten carbide tipped teeth for outstanding cutting performance and product durability
Suitable for use in electric and battery operated tools
Hole saw depth of 41 mm

Application Information

Ideal for woodwork, workshops and construction applications


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw Set
Diameter 19 → 51 mm
Arbor Included Yes
Material Tungsten Carbide Tipped
Number of Pieces 9
Checking stock...
VND
10,326,128.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,326,128.19
*price per unit indicative
"Starrett Tungsten Carbide Tipped 19 → 51mm Hole Saw Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products