RS PRO Shaping Kit HSCo, 125 mm H5

RS Stock No.:
0696083
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
RS stock number 0696083
Product description RS PRO Shaping Kit HSCo, 125 mm H5
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 6 Piece HSS Lathe Tool Kit

Introducing the RS PRO 6-piece Lathe Tool Kit. This kit includes all the most essential pieces required to assist when working with a lathe and can cover a wide range of processes like cutting, shaping, turning and much more. The lathe tools are made from HSS (High-Speed Steel) for ultra-durability, strength and sharpened edges for precision cutting. This is an ideal accessory kit for lathe users to allow for better precision and higher accuracy cutting regardless of the lathe application.

Features and Benefits:

• The RS PRO lathe tool set contains 6-pieces for roughing, finishing, parting-off, boring, external threading and internal threading
• The tools are all manufactured from H5 grade HSS with a 5% cobalt content for optimum hardness, durability and premium cutting performance
• All tool bits are manufactured to ISO 5421 standard

Applications:

A lathe tool set helps with a wide range of engineering process and applications where cutting, turning, shaping and boring is required. Lathe tool kits will come with the most essential tools to make the cutting processes easier and more efficient for the user with minimal user effort. Tools like this are generally made from HSS due to the durability and the hardness of the compound, even at high temperatures. It also is a material that retains its strength for cutting and can be easily re-sharpened if necessary. Lathe tools can be used for lathe cutting or metalworking applications for materials like:
• Wood
• Plastics
• Aluminium
• Brass
• Steel
• Cast iron

Standards and Certifications:

Meets ISO 5421

What sizes are the sets available in?

The 6-piece set is available in two sizes:
• 696-083 – 95 x 125 mm overall length
• 696-077 – 6.5 x 90 mm overall length


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Overall Length 125 mm
Type Shaping Kit
Thickness 9.5 mm
Grade H5
Material HSCo
Checking stock...
VND
6,884,713.15
Out of stock
Price Set
Unit(s)Per Unit(VND)
16,884,713.15
*price per unit indicative
"RS PRO Shaping Kit HSCo, 125 mm H5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products