Starrett HSS 60mm Hole Saw

RS Stock No.:
0511336
Mfr. Prt No.:
FCH0238
Brand:
Starrett
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
RS stock number 0511336
Product description Starrett HSS 60mm Hole Saw
Manufacturer / Brand Starrett
Manufacturer part number FCH0238

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range


Specifications

Attribute Value
Brand Starrett
Drill Bit Type Hole Saw
Diameter 60 mm
Arbor Included No
Material HSS
Cut Depth 38 mm
Number of Pieces 1
Type Hole Saw
Checking stock...
VND
653,425.29
Out of stock
Price Each
Unit(s)Per Unit(VND)
1653,425.29
*price per unit indicative
"Starrett HSS 60mm Hole Saw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products