Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm
- RS Stock No.:
- 8295290
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
| RS stock number | 8295290 |
| Product description | Cleanroom Tacky Mat, 1.14m x 660mm x 1.65mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Cleanroom Sticky Mats
A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.
How does it work?
When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.
Features and Benefits
• LDPE Floor Mat
• Remove contamination on contact
• Peel to expose a clean surface (30 sheets)
• No washing or cleaning of mats with messy fluids and mops
• Use with or without a frame, low profile construction
• Full adhesion bottom holds floor securely yet easy to remove and leaves no residue
• Numbered corner tabs for easy removal of the used sheet
• Colours: Blue or white
Available Options
We offer a selection of sizes and a choice of two colours, blue or white. 8 X 30 sheets per case.
• RS stock no: 829-5287, Size 18 in x 45 in - white
• RS stock no: 829-5281, Size 18 in x 45 in - Blue
• RS stock no: 829-5290, Size 26 in x 45 in - White
• RS stock no: 829-5293, Size 26 in x 45 in - Blue
• RS stock no: 829-5297, Size 36 in x 36 in - White
• RS stock no: 829-5307, Size 36 in x 36 in - Blue
• RS stock no: 829-5300, Size 36 in x 45 in - White
What is LDPE?
• LDPE means low-density polyethylene
Which applications would you typically find this mat?
Ideal for use in cleanrooms, laboratories or other dust or dirt-free controlled environments
Pharmaceutical, biotechnological, aerospace and laser optic industries
Why are sticky mats important?
Sticky mats are an important component to having a clean, hygienic and sanitised environment. An unclean or contaminated area can result in compromised areas and inaccurate tests.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thickness | 1.65 mm |
| Width | 660 mm |
| Suitable For | Standard Shoes |
| Surface Texture Type | Smooth |
| Number of Material Layers | 30 |
| Length | 1.14 m |
| Complies with EN 61340-5-1 | No |
| Use Type | Cleanroom |