RS PRO Long Reach Pozidriv, Slotted Screwdriver Set 6 Piece

RS Stock No.:
0537849
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
RS stock number 0537849
Product description RS PRO Long Reach Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Jewellers Long Reach 6 Piece Screwdriver Set

RS Pro high-quality long and ergonomic screwdrivers with handles designed for excellent fingertip control. The free-turning end caps allow constant finger pressure while driving. These long reach precision screwdrivers are ideal for fine work such as jewellery, watches and spectacle repairs were little screws need to be removed or tightened. This 6 piece set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Chrome-vanadium shafts
Hardened and tempered
Shot blasted tips
Black Phosphate finish
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Jewellers
Watchmaking and repairs
Changing batteries
Spectacle and glasses repairs
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production


FAQs
What do you get in the set?
Slotted:
2.4 x 75 mm
3 x 100 mm
4 x 150 mm
Pozidriv:
PZ0 x 100 mm
PZ0 x 75 mm
PZ1 x 150 mm


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 6
Screwdriver Type Long Reach
Tip Size Pozidriv: PZ0; PZ0; PZ1; Slotted: 2.4; 3; 4 mm
Tip Type Pozidriv, Slotted
Checking stock...
VND
701,338.96
Out of stock
Price Set
Unit(s)Per Unit(VND)
1701,338.96
*price per unit indicative
"RS PRO Long Reach Pozidriv, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products