Ideal 209 mm Wire Stripper
- RS Stock No.:
- 0243083
- Mfr. Prt No.:
- 45-777
- Brand:
- Ideal

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0243083 |
| Product description | Ideal 209 mm Wire Stripper |
| Manufacturer / Brand | Ideal |
| Manufacturer part number | 45-777 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
7-in-1 Stripper
Seven function tool with hardened steel knife cutters
Coax and auto crimping nest
Cuts unhardened bolts and screws
Loops wire from either the front or back of tool
Tapered nose for conduit reaming and de-burring
Capacity 8 → 18AWG
Specifications
| Attribute | Value |
| Brand | Ideal |
| Cable Type | Solid, Stranded |
| Stripping Range | 18 → 8 AWG |
| Overall Length | 209 mm |