Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 – 0.34Nm

RS Stock No.:
1231836
Mfr. Prt No.:
074790
Brand:
Wera
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
RS stock number 1231836
Product description Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 - 0.34Nm
Manufacturer / Brand Wera
Manufacturer part number 074790

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform 7400 Series Pre-set Adjustable Torque Screwdrivers.

Wera Series 7400 Kraftform pre-set adjustable torque screwdrivers designed for torque controlled tightening to guarantee the safety of the screw connection. Torque can easily be set to the required scale value by hand without special tools. Offering measurement accuracy at +/- 6% in accordance with EN ISO 6789. Wera torque tools have unlimited loosening torque to loosen seized screws. Ergonomic Kraftform handle, with hard and soft zones, that fit the shape to the hand for the ultimate in comfort and high-speed torque transfer. Quick-release chuck with one hand technology.
Multi-component Kraftform handle fits the shape to the hand erasing the physical stresses of screwdriving.


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Overall Length 133 mm
Torque Range 0.1 - 0.34 Nm
Type Pre-Settable
Accuracy ±6 %
Drive Shape Hex
Checking stock...
VND
1,933,912.89
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,933,912.89
*price per unit indicative
"Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 - 0.34Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products