Bahco VDE Slotted; Pozidriv Screwdriver Set 7 Piece
- RS Stock No.:
- 4420521
- Mfr. Prt No.:
- BE-9888S
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4420521 |
| Product description | Bahco VDE Slotted; Pozidriv Screwdriver Set 7 Piece |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | BE-9888S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ergo™ 1000 V Live Working Screwdriver Set
A 7 piece Ergo™ insulated screwdriver set from Bahco designed for use with Slotted and Pozidriv head screws. Approved for use on system installations where the voltage does not exceed 1000 V ac or dc.
Features & Benefits
Vanadium steel blades, hardened, and chrome plated
Black oxidised blade tip
3 component ergonomic handle
Coloured cap aids the identification of tip
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Pieces | 7 |
| Screwdriver Type | VDE |
| Tip Size | Slotted: 0.4; 0.5; 0.8; 1 mm; Pozidriv: PZ0; PZ2; PZ3 |
| Tip Type | Slotted; Pozidriv |