Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole

RS Stock No.:
5223185
Mfr. Prt No.:
4116R-1-331LF
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5223185
Product description Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4116R-1-331LF
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
RS stock number 5223185
Product description Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole
Manufacturer / Brand Bourns
Manufacturer part number 4116R-1-331LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

8-Isolated Resistors

Bourns 4116R Series thick film molded DIPs compatible with automatic insertion equipment.

Superior package integrity
Marking on contrasting background for permanent identification


Specifications

Attribute Value
Brand Bourns
Resistance 330 Ω
Resistor Type Network
Temperature Coefficient ±100 ppm/°C
Package/Case DIP
Case Style Moulded
Depth 7.87 mm
Circuit Designator ISOL
Tolerance ±2 %
Power Rating 2.25 W
Length 21.97 mm
Series 4100R
Height 4.57 mm
Power Rating per Resistor 0.25 W
Termination Style Through Hole
Dimensions 7.87 x 4.57 x 21.97 mm
Number of Resistors 8
Maximum Operating Temperature +125 °C
Number of Terminals 16
Minimum Operating Temperature -55 °C
Checking stock...
VND
1,071,257.60
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
11,071,257.6042,850.30
*price per unit indicative
"Bourns, 4100R 330Ω ±2% Isolated Resistor Array, 8 Resistors, 2.25W total, DIP, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products