8 X 4.5MM SAMARIUM SHALLOW POT MAGNET
- RS Stock No.:
- 1315967
- Brand:
- Eclipse

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1315967 |
| Product description | 8 X 4.5MM SAMARIUM SHALLOW POT MAGNET |
| Manufacturer / Brand | Eclipse |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Samarium Cobalt Shallow Pot Magnets-Threaded Hole
Shielded, samarium-cobalt flat gripper magnets with galvanised surface finish
Three to five times the adhesive force of hard ferrites
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Magnet Type | Pot |
| Width/Diameter | 8 mm |
| Thread Size | M3 |
| Pull Force | 1.1 kg |
| Thickness | 11.5 mm |
| Attachment Type | Threaded Hole |
| Material | Samarium Cobalt Alloy |