RS PRO 800 Piece Insulated Terminal Crimp terminal Kit
- RS Stock No.:
- 6139952
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
| RS stock number | 6139952 |
| Product description | RS PRO 800 Piece Insulated Terminal Crimp terminal Kit |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO 800 Piece Insulated Crimp Terminal Kit with Hand Crimp Tool
From RS PRO a handy crimp terminal kit containing an assortment of 800 high-quality colour coded insulated crimp terminals. The crimp terminals include insulated ring terminals, insulated spade terminals, insulated pin terminals, insulated receptacle terminals and insulated butt splice terminals in a range of popular sizes. A compact crimp tool is also included which is specially designed for crimping pre-insulated terminals with a wire size range of 0.25-6 mm². This crimper has high precision jaws and a ratchet mechanism which ensures a full crimp cycle is achieved. This insulated crimp terminal kit is supplied in a sturdy plastic box with convenient compartments for ease of terminal selection. An integrated carrying handle makes this kit easy to carry around and ensures you are equipped with all the necessary crimp terminal connector sizes when it comes to terminating wire or cables wherever you are working.
What Is a Crimp Terminal?
Crimp terminals are solderless electrical terminals or connectors that are used to terminate stranded wire. These electrical connectors are simply crimped on to the end of a wire or cable using pliers or a crimp tool to provide an electrical connection. Once this is done the terminated wires and cables can be joined together, for instance in a cable harness or connected to a mating electrical connector or a terminal post in a piece of electrical equipment.
Features and Benefits
• Contains 800 widely used terminal types and sizes
• Colour coded insulation for easy terminal size identification
• Plastic sleeve on terminals provides insulation and wire support
• Tin plating for good corrosion protection.
• Excellent electrical connection
• Sturdy plastic carrying case with compartments for ease of selection
• Integrated handles for easy portability
• Crimp tool for crimping wire size ranges from 0.25 to 6 mm²
What are Crimp Terminals Used For?
Insulated crimps and splices can be used for wire termination and splicing in a wide range of applications. These applications include household appliances, automotive, control panel wiring, electronic manufacturing, industrial control systems, power supplies, industrial machines, and communications equipment
Questions and Answers
How to Crimp a Terminal onto a Wire
Select the correct size crimp terminal and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Using a ratchet crimping tool or crimping pliers insert the tubular end of the crimp terminal into the correct crimping section (indicated by sizes marked on the tool). Insert the wire into the terminal and squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into the connecting terminal.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type | 800 Piece |
| Kit Contents | 0.5mm² → 6mm² Ring, Butt Splice, Pin terminals and Crimp Tool, Receptacle, Spade |
| Connector Type | Insulated Terminal |