Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm

RS Stock No.:
1230470
Mfr. Prt No.:
003670
Brand:
Wera
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
RS stock number 1230470
Product description Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm
Manufacturer / Brand Wera
Manufacturer part number 003670

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Wera Zyklop 8790FA Shallow Hex Sockets

Wera 8790FA shallow sockets designed for use with the 8005 Zyklop Mini 2 ratchet. This combination allows the fasteners to be driven in very confined spaces. The socket can be housed inside the 8005 Mini 2 ratchet or can be used with conventional ratchets, using the 1/4in square drive.


Specifications

Attribute Value
Brand Wera
Drive Size 1/4 in
Socket Type Hexagon
Overall Length 18 mm
Socket Size 7 mm
Drive Type Hexagon, Square
Finish Chrome
Bit Length 9.5 mm
Material Chrome Vanadium
Checking stock...
VND
168,430.15
Out of stock
Price Each
Unit(s)Per Unit(VND)
1168,430.15
*price per unit indicative
"Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products