3M 9080HL White Double Sided Paper Tape, 25mm x 50m

RS Stock No.:
4587129
Mfr. Prt No.:
9080 TIS 25MMX50M
Brand:
3M
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
RS stock number 4587129
Product description 3M 9080HL White Double Sided Paper Tape, 25mm x 50m
Manufacturer / Brand 3M
Manufacturer part number 9080 TIS 25MMX50M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

3M™ Double Coated Tape 9080HL 25mm X 50m

Introducing 3M™ 9080HL is a specially designed double-sided tape featuring a high adhesive strength non-woven tape. This tape has the ability for low and high-speed joining to a variety of materials such as wood, metal, glass, papers, paints and fabrics. It's constructed with this adhesive either side of a poly-coated paper liner.

High Initial Tack

Featuring a quick and mess-free application, the tape uses a low energy adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.

Features and Benefits

General purpose, double-sided poly-coated coated paper carrier

High tack, high initial adhesion

Easy to remove the liner

Economy tape

Ideal tape application temperature range is 16°C to38°C

Typical Applications

Double-Sided Plastic tapes are primarily used for:

Bonding and mounting of boards and displays

Fixing of decorative trims and emblems

Self-adhesive mounting of furniture trim, sealing profiles and cable ducts

FAQ's

What is the shelf life of this tape?

Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.


Specifications

Attribute Value
Brand 3M
Maximum Operating Temperature +120 °C
Adhesive Material Acrylic
Thickness 0.16 mm
Backing Material Paper
Width 25 mm
Tape Type Paper Tape
Minimum Operating Temperature -30 °C
Adhesion Strength 7.5 N/cm
Length 50 m
Colour White
Model Number 9080HL
Checking stock...
VND
1,187,380.25
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,187,380.25
*price per unit indicative
"3M 9080HL White Double Sided Paper Tape, 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products