RS PRO Countersink63 mm x16.5mm1 Piece

RS Stock No.:
6738717
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
RS stock number 6738717
Product description RS PRO Countersink63 mm x16.5mm1 Piece
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Three-flute Countersink

90° flutes suitable for use on ferrous and non ferrous material


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 1
Overall Length 63 mm
Head Diameter 16.5 mm
Drill Bit Type Countersink
Shank Diameter 10 mm
Number of Flutes 3
Shank Length 42 mm
Countersink Angle 90 °
Material HSS
Checking stock...
VND
912,242.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1912,242.80
*price per unit indicative
"RS PRO Countersink63 mm x16.5mm1 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products