RS PRO 95dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 20V dc

RS Stock No.:
1230979
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1230979
Product description RS PRO 95dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 20V dc
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
RS stock number 1230979
Product description RS PRO 95dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 20V dc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Piezo Indicator 3-20 V dc

This piezo indicator from our trusted RS Pro brand features an internal drive circuit and is black. Constructed with Noryl housing, this piezo indicator has red copper pins. With a rated voltage of 12 V dc, this piezo buzzer has a resonant frequency of 3400±500 Hz.

Note

Wave solder and wash not allowed.


Specifications

Attribute Value
Brand RS PRO
Dimensions 23.5 (Dia.) x 9.5 mm
Drive Type Internal
Sound Level 95 dB
Tone Type Continuous
Minimum Supply Voltage 3 V dc
Maximum Operating Temperature +70 °C
Maximum Supply Voltage 20 V dc
Minimum Operating Temperature -20 °C
Mounting Type Through Hole
Height 9.5 mm
Diameter 23.5 mm
Supply Current 15 mA
Checking stock...
VND
291,248.16
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1291,248.1658,249.63
*price per unit indicative
"RS PRO 95dB, Through Hole Continuous Internal, Piezo Buzzer, 3V dc up to 20V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products