Dormer HSS Twist Drill Bit, 3.5mm x 52 mm
- RS Stock No.:
- 7287112
- Mfr. Prt No.:
- A1203.5
- Brand:
- Dormer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7287112 |
| Product description | Dormer HSS Twist Drill Bit, 3.5mm x 52 mm |
| Manufacturer / Brand | Dormer |
| Manufacturer part number | A1203.5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Specifications
| Attribute | Value |
| Brand | Dormer |
| Overall Length | 52 mm |
| Drill Bit Type | Twist Drill Bit |
| Diameter | 3.5 mm |
| Material | HSS |