RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3

RS Stock No.:
2484387
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2484387
Product description RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3
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
RS stock number 2484387
Product description RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO A2 Stainless Steel Dome Nuts

From the trusted RS PRO brand, these dome nuts are ideal for applications where it is desired to hide or cover the end of a projecting screw thread. The dome shape can eliminate the possibility of snagging edges, which is ideal for capping off flexible threaded rods. The dome has a hexagon flange which is ideal for both hand and tool tightening for the application of appropriate torque. This flange also may eliminate the need for a washer to distribute the pressure of the nut.

The RS Pro dome nuts are made using a type 304 Stainless Steel meeting the requirements of DIN1587. The dome nuts are metric threaded and are highly corrosion resistant. It makes these dome nuts useful in many applications from architecture, petrochemical, mineral processing and other industries.

There are a variety of metric sizes available

248-4387 is an M3 A2 Stainless Steel Dome Nut
248-4393 is an M4 A2 Stainless Steel Dome Nut
248-4400 is an M5 A2 Stainless Steel Dome Nut
248-4416 is an M6 A2 Stainless Steel Dome Nut
248-4422 is an M8 A2 Stainless Steel Dome Nut
248-4438 is an M10 A2 Stainless Steel Dome Nut
248-4444 is an M12 A2 Stainless Steel Dome Nut
797-6080 is an M16 A2 Stainless Steel Dome Nut
797-6099 is an M20 A2 Stainless Steel Dome Nut

Features and Benefits

Dome nuts with hexagonal flange Metric sizes
DIN 1587
Type 304 Stainless Steel

Applications

Dome nuts, sometimes called acorn nuts, are a versatile fastener used for aesthetic and practical reasons wherever a bare screw thread is a concern. Unlike using standard nut fixings, a dome nut completely covers the end of a screw. As such, it can be used in lieu of, or on top of, fastening nuts. These domed nuts can be used to cap threaded bars or make sure a surface is snag-free.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Finish Plain
Width 5.5 mm
Material Stainless Steel
Thread Size M3
Stainless Steel Type A2 304
Type Full
DIN Standard DIN 1587
Checking stock...
VND
458,213.70
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(VND)Per Unit(VND)
1458,213.709,164.27
*price per unit indicative
"RS PRO, Plain Stainless Steel Hex Nut, DIN 1587, M3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products