Dormer HSCo Twist Drill Bit, 2.5mm x 95 mm

RS Stock No.:
6950342
Mfr. Prt No.:
A9402.5
Brand:
Dormer
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
RS stock number 6950342
Product description Dormer HSCo Twist Drill Bit, 2.5mm x 95 mm
Manufacturer / Brand Dormer
Manufacturer part number A9402.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards


Specifications

Attribute Value
Brand Dormer
Overall Length 95 mm
Drill Bit Type Twist Drill Bit
Diameter 2.5 mm
Material HSCo
Checking stock...
VND
613,462.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
1613,462.36
*price per unit indicative
"Dormer HSCo Twist Drill Bit, 2.5mm x 95 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products