RS PRO Waterproof Plastic Equipment case, 142 x 464 x 335mm

RS Stock No.:
1368882
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
RS stock number 1368882
Product description RS PRO Waterproof Plastic Equipment case, 142 x 464 x 335mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Equipment Cases

RS Pro ABS Stackable Tool Boxes

RS Pro ABS Stackable Tool Boxes made from shockproof ABS In addition with technical and structural features that make these boxes the ideal choice for your application. Suitable for all Tradesman and professionals. These cases offer a side stacking system that allows cases to be locked on one another.

IP65 Cases

Deep drawn aluminium cases offering security and protection for any electronic, electrical, sensitive or fragile equipment. Incorporating a strong black soft anodised frame with integral high impact keylocks. An inner rail provides the opportunity for mounting a panel securely within the case enabling test and measurement, environmental equipment to be located by cutting the panel holes as required.

Features and Benefits

• Stackable tool boxes from the SSC series with a new innovative design
• Solid and robust
• Sealed boxes offer total protection against rain and humidity
• Bear weights higher than other cases on the market
• Safe and easy to transport

Stackable

RS Pro ABS stacking system: by placing one case on the other, they lock automatically like a magnet. Comes with 2 spring-loaded snap-locks and feet on the bottom which are designed to guide top-case easily in the right position

Self-balancing

RS Pro ABS Stackable Tool Boxes come with a new type of handle, sliding on rails, which offers equal weight distribution inside the box.

• Better handling
• Comfort in transport
• 8 joints on the lid

RS Pro ABS Stackable Tool Boxes Options

• SSC 1 = RS Stock no: 136-8882
• SSC 2 = RS Stock no: 136-8883
• SSC3 = RS Stock no: 136-8884
• SSC3P22 = RS Stock no: 136-8885

Application Information

RS Pro ABS Stackable Tool Boxes are the ideal choice for Engineers, workshops and DIY applications. Offer opportunities to all hand-tools or electric tools producers operating in different product categories.


Specifications

Attribute Value
Brand RS PRO
Internal Width 400 mm
External Dimensions 142 x 464 x 335 mm
Lockable Yes
External Width 464 mm
Series SSC1
Internal Height 80 mm
Colour Black, Red
Wheels No
External Depth 335 mm
Internal Dimensions 80 x 400 x 300 mm
Watertight or Waterproof Yes
Material ABS
Internal Depth 300 mm
External Height 142 mm
Material Type Plastic
Checking stock...
VND
1,822,811.76
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,822,811.76
*price per unit indicative
"RS PRO Waterproof Plastic Equipment case, 142 x 464 x 335mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products