ABUS HSWM10000 Alarm

RS Stock No.:
7044287
Mfr. Prt No.:
HSWM10000
Brand:
ABUS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7044287
Product description ABUS HSWM10000 Alarm
Manufacturer / Brand ABUS
Manufacturer part number HSWM10000
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
RS stock number 7044287
Product description ABUS HSWM10000 Alarm
Manufacturer / Brand ABUS
Manufacturer part number HSWM10000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wireless Flood Detectors

ABUS Flood Detector

The ABUS Flood Detector senses water and other liquid levels and sounds an 85 dB(A) @ 1m alarm using its integrated piezo sounder. The resistive sensor can be mounted directly on the sounder or located remotely via a 150 cm cable.,Damaged caused by burst pipes and leaking machinery can be minimised by using this simple flood alert alarm.

Detector type: resistance
Resistive sensor connection: push terminal


Specifications

Attribute Value
Brand ABUS
Sound Level 85 dB
Power Source Battery
Supply Voltage 9 V
Depth 35 mm
Height 102 mm
Width 60 mm
Checking stock...
VND
554,459.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
1554,459.50
*price per unit indicative
"ABUS HSWM10000 Alarm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products