RS PRO Clear Round Acrylic Tube, 1m x 25mm OD x 19mm ID

RS Stock No.:
2822284
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2822284
Product description RS PRO Clear Round Acrylic Tube, 1m x 25mm OD x 19mm ID
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
RS stock number 2822284
Product description RS PRO Clear Round Acrylic Tube, 1m x 25mm OD x 19mm ID
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand RS PRO
Thermal Conductivity 0.19 W/mK
Material Acrylic
Impact Strength 12 kJ/m²
Maximum Operating Temperature +70 °C
Tube Form Round
Inner Diameter 19 mm
Hardness M 90 Rockwell
Outer Diameter 25 mm
Flammability Rating UL HB
Density 1.18 g/cm³
Length 1 m
Tensile Strength 60 MPa
Elongation 5 %
Colour Clear
Water Absorption 0 %
Checking stock...
VND
700,920.50
Out of stock
Price Lot
Unit(s)Per Unit(VND)
1700,920.50
*price per unit indicative
"RS PRO Clear Round Acrylic Tube, 1m x 25mm OD x 19mm ID" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products