Gedore Adjustable Spanner, 206.5 mm Overall Length, 25mm Max Jaw Capacity

RS Stock No.:
8477962
Mfr. Prt No.:
60 S 8 JP
Brand:
Gedore
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
RS stock number 8477962
Product description Gedore Adjustable Spanner, 206.5 mm Overall Length, 25mm Max Jaw Capacity
Manufacturer / Brand Gedore
Manufacturer part number 60 S 8 JP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Gedore Adjustable Spanner with Striking Face (62 S)

Heavy duty professional Gedore adjustable spanners with 15° Jaw Set.

Swedish pattern adjustable spanner
Easily adjustable with simple left hand roller thread
Protected mechanism and additional striking face enables light blows to be applied to the wrench without damaging its primary function
Chrome Vanadium Steel construction with ground head
Manganese Phosphate finish


Specifications

Attribute Value
Brand Gedore
Overall Length 206.5 mm
Jaw Capacity 25 mm
Wrench Type Adjustable Spanner
Handle Type Plastic
Material Vanadium Steel
Checking stock...
VND
1,095,528.28
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,095,528.28
*price per unit indicative
"Gedore Adjustable Spanner, 206.5 mm Overall Length, 25mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products