Bahco Adjustable Spanner, 170 mm Overall Length, 32mm Max Jaw Capacity
- RS Stock No.:
- 4822359
- Mfr. Prt No.:
- 9029C
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4822359 |
| Product description | Bahco Adjustable Spanner, 170 mm Overall Length, 32mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 9029C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
ERGO® Adjustable Spanner (90 Series)
Adjustable wrenches developed according to the scientific ERGO™ process. The extra wide capacity jaws offer a really useful, usable range, easily coping with 28 mm compression fittings. The compact design makes it ideal for use in confined spaces where a larger wrench would struggle. The accurate scale helps when setting the jaws. The jaws are precise and free from deflection, adjustment is smooth with very little backlash. The 15° jaw angle provides maximum access in tight spots. The textured, non-slip, thermoplastic handle is comfortable to use and performs well in cold or wet working conditions.
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 170 mm |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 32 mm |
| Handle Type | Plastic |
| Material | Alloy Steel |