FlexLink Connecting Component, Angle Bracket, strut profile 44 mm, groove Size 11mm

RS Stock No.:
2490433
Mfr. Prt No.:
XLFA 44 B
Brand:
FlexLink
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
RS stock number 2490433
Product description FlexLink Connecting Component, Angle Bracket, strut profile 44 mm, groove Size 11mm
Manufacturer / Brand FlexLink
Manufacturer part number XLFA 44 B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Aluminium Structural System

Angle Brackets XD, XF and XC

Connects beam end to beam side to provide maximum stability and flexibility with minimum beam preparation.

Note

Fixings not included

L249042-01LI249042-01

Specifications

Attribute Value
Brand FlexLink
Structural Element Type Beam
Connector Type Angle Bracket
Fits Groove Size 11 mm
Thread Size M6
Fits Strut Profile 44 mm
Product Family FlexLink
Material Die Cast Aluminium
Product System XC
Checking stock...
VND
244,589.87
Out of stock
Price Each
Unit(s)Per Unit(VND)
1244,589.87
*price per unit indicative
"FlexLink Connecting Component, Angle Bracket, strut profile 44 mm, groove Size 11mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products