Wurth Elektronik 470μF Electrolytic Capacitor 50V dc, Through Hole – 860080678019

RS Stock No.:
8400290
Mfr. Prt No.:
860080678019
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8400290
Product description Wurth Elektronik 470μF Electrolytic Capacitor 50V dc, Through Hole - 860080678019
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860080678019
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
RS stock number 8400290
Product description Wurth Elektronik 470μF Electrolytic Capacitor 50V dc, Through Hole - 860080678019
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 860080678019

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF

WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 470 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 13 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -55 °C
Diameter 13 mm
Maximum Operating Temperature +105 °C
Lifetime 5000 h
Lead Pitch 5 mm
Series WCAP-ATLI
Ripple Current 2 A
Leakage Current 235 μA
Tolerance ±20 %
Dissipation Factor 8
Checking stock...
VND
170,522.45
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1170,522.4534,104.49
*price per unit indicative
"Wurth Elektronik 470μF Electrolytic Capacitor 50V dc, Through Hole - 860080678019" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products