Stanley 229mm Magnetic, Spirit Level
- RS Stock No.:
- 7243721
- Mfr. Prt No.:
- 0-42-465
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7243721 |
| Product description | Stanley 229mm Magnetic, Spirit Level |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-42-465 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Magnetic Base Torpedo Spirit Level
The Stanley magnetic torpedo range includes a variety of spirit levels that are invaluable for precision levelling measurement in a multitude of jobs, especially when working with magnetic materials. The lightweight and sturdy aluminium body ensure this handheld level is easy to use and is a simple way to maintain accuracy on the job, especially for measuring in confined spaces. The magnetic torpedo features 3 shock resistant vials including horizontal, vertical and 45°, making it a highly durable and versatile spirit level.
The strong magnetic base allows the user to confidently work hands free with materials such as steel and metal, whilst ensuring accurate levels are maintained. The strong magnetic base allows the spirit level to remain fixed, without the risk of slipping or falling.
Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.
Features and Benefits
• Constructed from a durable cast Aluminium body
• Provides best in class accuracy with 1mm/m accuracy
• Protected central vail including a vertical and vertical vail as well as a 45-degree vial for angled levels
• Magnified centre vial for improved visibility
• Pipe groove through the level for use on rounded surfaces
• Integrated magnets for hands free holding power, even on a slope or vertical angle
Typical Applications
Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
Why do some spirit levels have two bubbles?
A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.
Benefits of a magnetic spirit level
Using a magnetic spirit level allows the user to work hands free with materials such as steel whilst maintaining accurate levels, regardless of the angle.
Specifications
| Attribute | Value |
| Brand | Stanley |
| Accuracy | ±1 mm/m |
| Magnetic | Yes |
| Length | 229 mm |
| Frame Material | Aluminium |
| Model Number p | 0-42-465 |
| Level Type | Torpedo |
| Number of Vials | 3 |