Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter

RS Stock No.:
0693501
Mfr. Prt No.:
69936623788
Brand:
Norton
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
RS stock number 0693501
Product description Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter
Manufacturer / Brand Norton
Manufacturer part number 69936623788

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Aluminium Oxide (AVS) Grinding Wheels

For use with tool steel and mild steel
Suits most workshop applications
Bore size 31.75mm


Specifications

Attribute Value
Brand Norton
Abrasive Material Aluminium Oxide
Diameter 200 mm
Width 25 mm
Bore Size 31.75 mm
Maximum Safe Speed 3340 rpm
Wheel Type Grinding Wheel
Model AVS
Checking stock...
VND
2,054,220.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,054,220.14
*price per unit indicative
"Norton AVS Aluminium Oxide Grinding Wheel, 200mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products