Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull
- RS Stock No.:
- 2980526
- Mfr. Prt No.:
- 827
- Brand:
- Eclipse
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
| RS stock number | 2980526 |
| Product description | Eclipse Pot Magnet 28.6mm Screw Aluminium Alloy, 5kg Pull |
| Manufacturer / Brand | Eclipse |
| Manufacturer part number | 827 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Eclipse |
| Magnet Type | Pot |
| Width/Diameter | 28.6 mm |
| Pull Force | 5 kg |
| Attachment Type | Screw |
| Material | Aluminium Nickel Cobalt Alloy |
| Length | 8.7 mm |