Ruland Shaft Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Aluminium

RS Stock No.:
4350955
Mfr. Prt No.:
MCL-12-A
Brand:
Ruland

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4350955
Product description Ruland Shaft Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Aluminium
Manufacturer / Brand Ruland
Manufacturer part number MCL-12-A
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
RS stock number 4350955
Product description Ruland Shaft Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Aluminium
Manufacturer / Brand Ruland
Manufacturer part number MCL-12-A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Aluminium Collars

Clamp shaft collars do not mar the shaft, are easy to remove and are indefinitely adjustable. They are commonly used for guiding, spacing, stopping, mounting and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars (TIR of ≤ 0.002" or 0.05 mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. Ruland stamps the name and bore size on every shaft collar for ease of identification. 2 piece styles are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 to ensure maximum holding power. All shaft collars are machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses high grade 2024 aluminium for increased screw seating torque. All products are RoHS2 and REACH compliant and manufactured in our Marlborough, MA factory.

One and two piece collars in aluminium
Collars do not score the shaft
Easily installed and adjusted


Specifications

Attribute Value
Brand Ruland
One/Two Piece One Piece
Fastening Clamp Screw
Shaft Diameter 12 mm
Threaded Bore Size M4
Outside Diameter 28 mm
Width 11 mm
Material Aluminium
Finish Gloss
Checking stock...
VND
238,312.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
1238,312.97
*price per unit indicative
"Ruland Shaft Collar One Piece Clamp Screw, Bore 12mm, OD 28mm, W 11mm, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products