Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug
- RS Stock No.:
- 6957135
- Mfr. Prt No.:
- 0601882L73
- Brand:
- Bosch

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6957135 |
| Product description | Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601882L73 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6957135 |
| Product description | Bosch GWS 22-230 230mm Corded Angle Grinder, UK Plug |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601882L73 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Bosch GWS 22-230 H Professional 9" 230mm Angle Grinder
Introducing the GWS 22-230 H Professional Angle Grinder from Bosch, designed For the toughest jobs. Along with its practical, compact, low-weight design, which optimises handling, this mains-powered tool has a high-performance 2200 W champion motor to speed up work rates. Durability is ensured by features such as armoured coils, which protect the motor against sharp grinding dust, as well as double-sealed ball bearings and the especially sturdy gearing. Safety features include a distortion-resistant anti-rotation protective guard which reliably shields users against the effects of a grinding disc breaking. Restart protection is specified to prevent automatic start-up after a power cut. If the tool is dropped, the protection switch extending over the entire length of the angle grinder’s body is released and the motor stops.
The GWS 22-230 is available in two voltage options to choose from:
• 110V - 695-7132
• 240V - 695-7135
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Features and Benefits:
• The powerful 2200-Watts Champion motor enables fast work and versatile use for different applications
• Suitable for 9" (230mm) discs
• Ergonomic, lightweight and low vibration design ensures maximum control and increased handling
• Anti-rotation protective guard reliably protects the user if the grinding disc breaks
• Armoured coils that protect the motor against sharp grinding dust ensure a long lifetime
• Double-sealed ball bearings and the especially sturdy gearing guarantee a long lifetime
• Kick-back stop detects any sudden decreases in revolution and shuts down to protect against injuries
• Restart protection prevents the tool from starting up on its own after a power cut
• Available in 110V and 230V options
Technical Specification:
• Rated power input: 2,200 W
• No-load speed: 6500 rpm
• Main handle: Straight
• Disc diameter: 230 mm
• Bore diameter: 22.23 mm
• Weight without cable: 5.2 kg
Typical Application:
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated.
Angle grinders are tools designed for professionals such as:
• Builders
• Plumbers
• Electricians
• Roof installers
• Carpenters
• Mechanics
• Engineers
FAQs:
What's in the set?
The Bosch GWS 22-230 Angle Grinder is supplied with:
• 1x Backing Flange
• 1x PROtection Switch
• 1x Protective Guard
• 1x Locking Nut
• 1x Auxiliary Handle
• 1x Two-Hole Spanner
Does it come wit ha carry case?
No, the GWS 22-230 comes is a cardboard box.
Why would you buy this angle grinder?
The Bosch GWS 22-230 H is a professional angle grinder that feels comfortable in the hand and ultra-powerful. This high-performance tool is made from strong materials and has all the features expected from a high-quality Bosch device.
Specifications
| Attribute | Value |
| Brand | Bosch |
| Brushed/Brushless Motor | Brushed |
| Wattage | 2.2 kW |
| Speed | 6500 rpm |
| Disc Size | 230 mm |
| Corded/Cordless | Corded |
| Weight | 5.3 kg |
| Plug Type | Type G - British 3-pin |
| Voltage Rating | 240 V |
| Grinder Type | Angle Grinder |
| Model Number | GWS 22-230 |