Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 1561146
- Mfr. Prt No.:
- 933023100 GDSN 307 black
- Brand:
- Hirschmann

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1561146 |
| Product description | Hirschmann GDSN 307 3P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage |
| Manufacturer / Brand | Hirschmann |
| Manufacturer part number | 933023100 GDSN 307 black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
GDSN series version DIN EN 175301-803 Type C
From Hirschmann, this GDSN cable socket valve connector has a central screw of M 2.5 x 27. Conforming to the DIN EN 175 301-803-C standard, this type C connector has a high degree of environmental protection when sealed.
Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm
Specifications
| Attribute | Value |
| Brand | Hirschmann |
| Pole Format | 3P+E |
| DIN 43650 Type | DIN 43650 C |
| Voltage Rating | 250 V ac/dc |
| Gender | Female |
| Mounting Type | Screw Down |
| Cable Gland Size | PG7 |
| Colour | Black |
| Current Rating | 6 A |
| Series | GDSN 307 |
| IP Rating | IP65 |
| Termination Method | Screw Down |
| Cable Diameter | 4.5 → 6 mm |