Arduino, Tinkerkit Braccio Robot
- RS Stock No.:
- 1113738
- Mfr. Prt No.:
- T050000
- Brand:
- Arduino

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1113738 |
| Product description | Arduino, Tinkerkit Braccio Robot |
| Manufacturer / Brand | Arduino |
| Manufacturer part number | T050000 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1113738 |
| Product description | Arduino, Tinkerkit Braccio Robot |
| Manufacturer / Brand | Arduino |
| Manufacturer part number | T050000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TinkerKit Braccio - Arduino Controlled Robotic Arm
The TinkerKit Braccio is a fully operational robotic arm, controlled using an Arduino Board. Designed for desktop use and is supplied in kit form so you can assemble it to your own requirements.
It can be used in several ways and is easily adapted. Pickup and move objects, mount a camera and track your movements in a video call or attach a solar panel and track the movement of the sun.
The Tinkerkit Braccio is supplied as a kit and requires assembly before use. A Braccio servo shield is included but you need an Arduino Board for operation, for example RS 715-4081.
Arduino TinkerKits
The TinkerKit range from Arduino is the perfect platform to prototype Arduino-based designs without the need for breadboards or soldering irons. Whether it is for experimentation within the classroom or for new technology projects, TinkerKits aim for simple and quick set-up. The TinkerKit sensors and actuators connect up to the TinkerKit interface, the Sensor Shield, which in turn connects to your Arduino board.
We offer various types of kits from base level to pro, and various sensor, actuator and shield singular components.
Braccio Robotic Arm
Maximum operating distance: 80 cm
Maximum Height: 52 cm
Base Width: 14 cm
Gripper Width: 9 cm
Cable Length: 40 cm
Maximum Load Capacity/Weight at 32 cm operating distance: 150 g
Maximum weight at the base Braccio configuration: 400g
Servo Motors: 2 x SR 311, 4 x SR 431
Total Weight: 0.792 Kg
The Braccio Shield
Operating Voltage: 5 V
Power Consumption: 20 mW
Max current: 1.1A from M1 to M4 connectors and 750mA from M5 and M6 connectors
Specifications
| Attribute | Value |
| Brand | Arduino |
| Product Name | Tinkerkit Braccio Robot |