Arduino, Uno Rev 3 SMD

RS Stock No.:
7697409
Mfr. Prt No.:
A000073
Brand:
Arduino

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7697409
Product description Arduino, Uno Rev 3 SMD
Manufacturer / Brand Arduino
Manufacturer part number A000073
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
RS stock number 7697409
Product description Arduino, Uno Rev 3 SMD
Manufacturer / Brand Arduino
Manufacturer part number A000073

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Arduino Uno Rev3

Note

USB Cable and battery are not included.

Arduino AVR Development Boards

We have a range of Arduino boards at RS that feature an AVR ATmega microcontroller at the core. Most of the boards feature the 32u4 microcontroller with the Mega boards featuring the ATmega 2560 and the Uno/Nano boards featuring the ATmega328 microcontroller. These Arduino boards are designed to be used with Arduino IDE programming software.

Arduino Uno Rev3 versions:

A000066 (715-4081) - DIP Packages
A000073 (769-7409) - SMD Packages

The Arduino UNO is a development board which features the ATmega328P microcontroller (MCU). It is a perfect introduction to electronics and coding. The UNO also demonstrates the basics on sensors and actuators.
The UNO is the ideal, entry-level board for those who are new to developing on the Arduino platform. It’s a popular board as it is really robust when it comes to tinkering. For those more experienced, it’s still the perfect board for rapid prototyping.

How simple is it?

Very. The board contains everything it needs to support the ATmega328P MCU. Just connect it to PC via USB cable or connect it to an AC-to-DC battery.
The Arduino Software (IDE) is there to help but the UNO is a sturdy board. You can tinker to your heart’s content without having to worry too much about breaking it. And, if something does go wrong, you can always replace the chip.
There is also a community surrounding Arduino which is there with lots of support. So, if you’re ever stuck, just reach out for help. There is also tonnes of resource to help inspire you with your next project. https://www.arduino.cc/

What else is on-board?

ATmega328P Microcontroller
14 x digital I/O pins (6 can be used as PWM outputs)
6 x Analogue inputs
16MHz quartz crystal
1 x USB
1 x power jack
1 x ICSP header
1 x reset button

Operating voltage: 5 V
FLASH memory: 32 KB
SRAM: 2 K
EEPROM: 1 K
Size: 68.6 x 53.4 mm

What is Arduino?

Arduino is an open-source electronics platform consisting of hardware and software. Every aspect is designed to be straightforward so you can learn to code or design a project, quickly and easily. It’s designed for students, programmers, designers, hobbyists and tinkerers.
The Arduino open-source software (IDE) is there to help too. It makes is much easier to write code and transfer it to your board.


Specifications

Attribute Value
Brand Arduino
Revision V3
Processor Part Number ATmega328P
Product Name Uno Rev 3 SMD
Kit Classification Development Board
Checking stock...
VND
672,255.99
Out of stock
Price Each
Unit(s)Per Unit(VND)
1672,255.99
*price per unit indicative
"Arduino, Uno Rev 3 SMD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products