Legrand 1 Way Outlet,With UTP Shield Type

RS Stock No.:
8159664
Mfr. Prt No.:
5 723 03
Brand:
Legrand

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8159664
Product description Legrand 1 Way Outlet,With UTP Shield Type
Manufacturer / Brand Legrand
Manufacturer part number 5 723 03
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
RS stock number 8159664
Product description Legrand 1 Way Outlet,With UTP Shield Type
Manufacturer / Brand Legrand
Manufacturer part number 5 723 03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Legrand ARTEOR™ Wiring Accessories

Legrand ARTEOR™ wiring accessories provide versatility, style and functionality.

ARTEOR™ is the innovative answer to the increasingly complex demands of modern buildings. Much more than just a wiring accessory, ARTEOR™ is the ideal choice for any residential or commercial project offering an array of functionality with easily customisable stylish finishes.

ARTEOR™ RJ45 Cat5e UTP Single Module Sockets

APPROVALS : ISO/IEC 11801 Ed. 2.0, amendment 2, EN 50173-1 and

With LCS² connector with fast connection thanks to integrated crimping
Suitable for AWG 22 single-core cables up to AWG 26 and AWG multicore cables
Contacts marked with dual colour code and wiring schemes T568 A and T 568 B

Available in either White (815-9664) or Magnesium (815-9668)


Specifications

Attribute Value
Brand Legrand
Type Outlet
Number of Outlets 1
Shield Type UTP
Entry Angle Straight
Number of Ways 1
Length 22.5 mm
Width 45 mm
Depth 33 mm
Series Number 572303
Checking stock...
VND
267,814.40
Out of stock
Price Each
Unit(s)Per Unit(VND)
1267,814.40
*price per unit indicative
"Legrand 1 Way Outlet,With UTP Shield Type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products