Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish
- RS Stock No.:
- 9054157
- Mfr. Prt No.:
- AT160
- Brand:
- Advance Tapes
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
| RS stock number | 9054157 |
| Product description | Advance Tapes AT160 Cloth Tape, 50m x 19mm, Black, Matt Finish |
| Manufacturer / Brand | Advance Tapes |
| Manufacturer part number | AT160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Advance Tapes |
| Colour | Black |
| Tape Type | Cloth Tape |
| Width | 19 mm |
| Length | 50 m |
| Backing Material | Fabric |
| Thickness | 0.33 mm |
| Adhesive Material | Natural Rubber |
| Adhesion Strength | 3.5 N/cm |
| Elongation at Break | 8 % |
| Tensile Strength | 85 N/cm |
| Finish | Matt |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -50 °C |
| Model Number | AT160 |