Kopex EX/E Series M20 → M25 Enlarger Conduit Fitting, 20mm nominal size

RS Stock No.:
7388297
Mfr. Prt No.:
7TCA297130R0083 EX/M20-M25/E
Brand:
Kopex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7388297
Product description Kopex EX/E Series M20 → M25 Enlarger Conduit Fitting, 20mm nominal size
Manufacturer / Brand Kopex
Manufacturer part number 7TCA297130R0083 EX/M20-M25/E
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
RS stock number 7388297
Product description Kopex EX/E Series M20 → M25 Enlarger Conduit Fitting, 20mm nominal size
Manufacturer / Brand Kopex
Manufacturer part number 7TCA297130R0083 EX/M20-M25/E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Kopex Ex-System

Thread Converters

A range of Kopex brass fittings which provide a method of matching thread forms on hazardous area approved equipment whilst ensuring the integrity and Ex approval of the installation is maintained. These thread converters meet the latest ATEX/IECEx standards and have them clearly marked on the main body of the product, allowing them to be seen easily once installed, a key component of the new standard.,Enlargers (/E) are used where the thread size of the female side of the device is larger than the male side.,Reducers (/R) are used where the thread size of the female side of the device is smaller than the male side.,Adapters (/TC) are used where a conversion is required between thread types e.g. Metric to PG.

Note

It is not recommended to use two adapters together (joined to each other).

APPROVALS : ATEX Certification. BASEEFA07 ATEX 0247X, IECEx Ce


Specifications

Attribute Value
Brand Kopex
Fitting Type Enlarger
Nominal Size 20 mm
Material Brass
Thread Size M20 → M25
IP Rating IP66
Series EX/E
Checking stock...
VND
1,426,739.37
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
11,426,739.37285,347.87
*price per unit indicative
"Kopex EX/E Series M20 → M25 Enlarger Conduit Fitting, 20mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products