3M Scotch 926 Clear Double Sided Plastic Tape, 12mm x 33m
- RS Stock No.:
- 9093795
- Mfr. Prt No.:
- 926 12mmx33m
- Brand:
- 3M
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
| RS stock number | 9093795 |
| Product description | 3M Scotch 926 Clear Double Sided Plastic Tape, 12mm x 33m |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 926 12mmx33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
| Attribute | Value |
| Brand | 3M |
| Tensile Strength | 160 N/cm |
| Maximum Operating Temperature | +149 °C |
| Adhesive Material | Acrylic |
| Thickness | 0.13 mm |
| Colour | Clear |
| Series | Scotch |
| Model Number | 926 |
| Backing Material | PET |
| Width | 12 mm |
| Tape Type | Plastic Tape |
| Minimum Operating Temperature | -40 °C |
| Adhesion Strength | 16.3 N/cm |
| Length | 33 m |