RS PRO Air Hose Blue Polyurethane 12mm x 15m HR Series Series
- RS Stock No.:
- 7883736
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
| RS stock number | 7883736 |
| Product description | RS PRO Air Hose Blue Polyurethane 12mm x 15m HR Series Series |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Air Hose - Automatic Reel
Brought to you by RS Pro, a range of professional polyurethane braid air hoses, suitable for various applications. The highlight of these hoses would be the handy automatic hose reel, which would be a god send in environments where a particular length is needed, or situations where hoses won't have to be gathered up after use. All models are highly reliable and excellent quality.
Features and Benefits
• Heavy duty steel construction
• Both ratchet and free run operating
• Spring protector
• Movable stopper to adjust remaining hose length
• Brass coupling with 360° rotation
• Temperature range -5°C to +60°C
• Supplied with wall and ceiling bracket
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Polyurethane |
| Application | Pneumatic Equipment, Tools & Compressors |
| Minimum Operating Temperature | -5 °C |
| Maximum Operating Temperature | +60 °C |
| Manufacturer Series | HR Series |
| Length | 15 m |
| Special Features | 1/4" BSPT Female Swivel Unions |
| Maximum Operating Pressure | 15 bar |
| Hose Inside Diameter | 8 mm |
| Number of Tubes | 2 |
| Hose Outside Diameter | 12 mm |
| Colour | Blue |