Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF, Stud Mount

RS Stock No.:
7694270
Mfr. Prt No.:
B32332I6755J080
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694270
Product description Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF, Stud Mount
Manufacturer / Brand EPCOS
Manufacturer part number B32332I6755J080
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
RS stock number 7694270
Product description Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF, Stud Mount
Manufacturer / Brand EPCOS
Manufacturer part number B32332I6755J080

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

B32332 Series Polypropylene Film Capacitors

The B32332 series of film capacitors from EPCOS are constructed from metallised polypropylene film encapsulated in an aluminium can with plastic cap. Featuring a low dissipation factor and excellent self-healing properties, these film capacitors provide high insulation resistance and an overpressure disconnection device.
B32332 film capacitors are ideal for sine wave applications and motor run applications.

Double fast on terminals
Rated for continuous service
Option threaded studs are


Specifications

Attribute Value
Brand EPCOS
Capacitance 7.5 µF
Voltage 450 V ac
Mounting Type Stud Mount
Tolerance ±5 %
Series B32332
Height 68 mm
Dimensions 30 (Dia.) x 68 mm
Dielectric Polypropylene
Terminal Type Stud Mount
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Checking stock...
VND
291,248.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
1291,248.16
*price per unit indicative
"Epcos B32332 Polypropylene Film Capacitor, 450V ac, ±5%, 7.5μF, Stud Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products