Bahco 300 mm Hacksaw, 24 TPI

RS Stock No.:
3595387
Mfr. Prt No.:
325
Brand:
Bahco
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
RS stock number 3595387
Product description Bahco 300 mm Hacksaw, 24 TPI
Manufacturer / Brand Bahco
Manufacturer part number 325

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Bahco Ergonomic Hacksaw

Professional hacksaw frame ergonomically designed with a soft grip comfortable handles front and back and a solid aluminium frame which allows a very high blade tension for straight and accurate cuts The unique centred blade gives balance and precision and the quick-change blade tensioning mechanism with blade retaining spring is for quick and easy blade change.

SUPPLIED_WITH : 300 mm (12'') reliable and shatterproof Sandflex®

Features and Benefits
Ergonomic rubber coated rear handle and front grip
Unique design solid aluminium frame
Elliptical shape
Alternative 55° blade mounting pins for flush cutting
Tensioned and ready for use
Easy to grip tensioning lever for fast and safe blade changes
Tapered front for hard to reach applications
Can cut up to 40% quicker than conventional horizontal handled hacksaws


Specifications

Attribute Value
Brand Bahco
Number of Teeth per Inch 24
Blade Material Bi-metal
Blade Length 300 mm
Saw Type Hacksaw
Checking stock...
VND
2,746,980.67
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,746,980.67
*price per unit indicative
"Bahco 300 mm Hacksaw, 24 TPI" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products