Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI
- RS Stock No.:
- 2062038
- Mfr. Prt No.:
- 321-18-SB
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2062038 |
| Product description | Bahco 310.0 mm Bi-metal Pad Saw Blade, 18 TPI |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 321-18-SB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SE
Product Details
Bahco Compass Saw
A general purpose, easy to handle saw, for use on a wide range of materials
The compass saw is ideal for use in awkward to reach areas, or where access is limited
Blades are interchangeable and can be positioned at 8 different angles
Supplied complete with one 24 TPI bi-metal blade
Blade length 310 mm
Spare blades are available separately
7 TPI for ferrous/non-ferrous metals, plastics, fibres and wood
18 TPI for thicker metal cutting and 24 TPI for thinner metals, both these blades are bi-metal
Specifications
| Attribute | Value |
| Brand | Bahco |
| Number of Teeth per Inch | 18 |
| Blade Length | 310.0 mm |
| Saw Blade Type | Pad Saw Blade |
| Material | Bi-metal |
| Materials Cut | Multiple Materials |