Hirschmann Test & Measurement Male Banana Plug – Screw Termination
- RS Stock No.:
- 5114671
- Mfr. Prt No.:
- 934099102
- Brand:
- Hirschmann Test & Measurement

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5114671 |
| Product description | Hirschmann Test & Measurement Male Banana Plug - Screw Termination |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 934099102 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
LAS S WS series stackable 4 mm sockets
Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Contact Material | Beryllium Copper |
| Termination Method | Screw |
| Contact Plating | Nickel |
| Connector Size | 4 mm |
| Gender | Male |
| Type | Banana Plug |