Yuasa 12V SW200 Sealed Lead Acid Battery – 6.5Ah

RS Stock No.:
4558806
Mfr. Prt No.:
SW200
Brand:
Yuasa
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
RS stock number 4558806
Product description Yuasa 12V SW200 Sealed Lead Acid Battery - 6.5Ah
Manufacturer / Brand Yuasa
Manufacturer part number SW200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Yuasa SW200 Lead-Acid 12V Battery

Introducing the SW200 12V battery from Yuasa. A compact lead-acid battery that offers low self-discharge rates, can be stored for long periods without permanent loss of capacity. This rechargeable battery is splash-proof, gas recombinant and valve regulated. The SW200 is a high-performance VRLA battery with excellent recovery from deep discharge and can operate in any orientation, suitable for inverter applications (UPS).


Specifications

Attribute Value
Brand Yuasa
Capacity 6.5 Ah
Nominal Voltage 12 V
Dimensions 97.5 x 151 x 51 mm
Terminal Type Tab
Construction AGM
Designed for Cyclic Application Yes
Weight 2.5 kg
Eurobat Classification 3 to 5 Years
Operating Temperature Range -20 → +60 °C
Brand Range SW
Designed High Rate Application No
Checking stock...
VND
1,384,474.91
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,384,474.91
*price per unit indicative
"Yuasa 12V SW200 Sealed Lead Acid Battery - 6.5Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products